Texas Instruments TMS320C80GGP50

DSP Floating-Point 32-Bit 50MHz 60MIPS 352-Pin BGA
$ 435.431

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C80GGP50.

Texas Instruments

Datasheet185 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C80GGP50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320DM6446AZWT
DaVinci Digital Media System-on-Chip 361-NFBGA 0 to 85
Texas InstrumentsTMS320C6712DZDP150
C67x floating-point DSP- up to 150MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Texas InstrumentsTMS320C28342ZFET
C2000™ 32-bit MCU with 300 MIPS, FPU, 196 KB RAM, EMIF 256-BGA -40 to 105
Analog DevicesADSP-21369KBPZ-2A
SHARC PROCESSOR Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256
Analog DevicesADSP-21160MKBZ-80
Float Pt Digital Signal Processor -Dsp, 32 Bit, 80Mhz, Bga-400
Analog DevicesADSP-BF561SKBCZ-6V
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 33.33MHz, CMOS, PQFP176

Descriptions

Descriptions of Texas Instruments TMS320C80GGP50 provided by its distributors.

DSP Floating-Point 32-Bit 50MHz 60MIPS 352-Pin BGA
50KB 3.135V 3.465V 50MHz Parallel BGA-352 SMD mount 27mm*27mm*3.8mm
64-BIT 100 MHz OTHER DSP PBGA352
DIGITAL SIGNAL PROCESSOR, 32-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.