Texas Instruments TMS320C6712DZDP150

C67x floating-point DSP- up to 150MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
$ 23.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6712DZDP150.

Texas Instruments

Datasheet103 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet102 pages18 years ago
Datasheet30 pages21 years ago
Technical Drawing2 pages24 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6712DZDP150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.11
$ 24.839
Stock
154,490
200,768
Authorized Distributors
2
0
Case/Package
BGA
BGA
Number of Pins
272
272
Data Bus Width
32 b
32 b
Interface
-
SPI
Memory Type
FLASH, ROM, SDRAM, SRAM
RAM, SDRAM, SRAM
Memory Size
64 kB
64 kB
RAM Size
64 kB
72 kB
Max Frequency
150 MHz
150 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS32C6711DGDPA167
C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA -40 to 105
Texas InstrumentsSM32C6711DGDPA16EP
IC DSP FLOATING-POINT 272-BGA / DSP Floating-Point 32bit 167MHz 1336MIPS 272-Pin BGA Tray
Texas InstrumentsTMS32C6711DZDPA167
C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA -40 to 105

Descriptions

Descriptions of Texas Instruments TMS320C6712DZDP150 provided by its distributors.

C67x floating-point DSP- up to 150MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
FLOAT-PT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT, 150MHZ, BGA-272
DSP Floating-Point 32bit 150MHz 1200MIPS 272-Pin BGA Tray
McBSP 272-BBGA FLASH ROM SDRAM SRAM ACTIVE (Last Updated: 5days ago) digital signal processor 3.47V 3.064895g 150MHz 64kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.