Texas Instruments TMS320C6712DGDP150

C67x floating-point DSP- up to 150MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
$ 24.839
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6712DGDP150.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet103 pages11 years ago
Datasheet102 pages15 years ago
Datasheet102 pages18 years ago
Technical Drawing2 pages24 years ago

Upverter

Factory Futures

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6712DGDP150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.839
$ 23.11
Stock
193,375
151,059
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
272
272
Data Bus Width
32 b
32 b
Interface
SPI
-
Memory Type
RAM, SDRAM, SRAM
FLASH, ROM, SDRAM, SRAM
Memory Size
64 kB
64 kB
RAM Size
72 kB
64 kB
Max Frequency
150 MHz
150 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMS32C6711DGDPA167
C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA -40 to 105
Texas InstrumentsSM32C6711DGDPA16EP
IC DSP FLOATING-POINT 272-BGA / DSP Floating-Point 32bit 167MHz 1336MIPS 272-Pin BGA Tray
Texas InstrumentsTMS32C6711DZDPA167
C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA -40 to 105

Descriptions

Descriptions of Texas Instruments TMS320C6712DGDP150 provided by its distributors.

C67x floating-point DSP- up to 150MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
IC DSP FLOATING POINT 272-BGA / DSP Floating-Point 32bit 150MHz 1200MIPS 272-Pin BGA
Float-Pt Digital Signal Processor -Dsp, 32 Bit, 150Mhz, Bga-272
McBSP 272-BBGA FLASH ROM SDRAM SRAM ACTIVE (Last Updated: 3days ago) digital signal processor 3.47V 3.141609g 150MHz 512kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.