Texas Instruments TMS320C52PJ57

MULTIPLE Contains Lead GULL WING QUAD digital signal processor 70C 57.14MHz 20mm 112mA
$ 7.808

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C52PJ57.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet95 pages11 years ago
Technical Drawing1 page27 years ago
Datasheet38 pages28 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.808
$ 22.084
$ 22.084
Stock
178,484
153,092
153,092
Authorized Distributors
2
2
2
Case/Package
QFP
QFP
QFP
Number of Pins
100
100
100
Data Bus Width
16 b
16 b
16 b
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Max Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments TMS320C52PJ57 provided by its distributors.

MULTIPLE Contains Lead GULL WING QUAD digital signal processor 70C 57.14MHz 20mm 112mA
DSP Floating-Point 16bit 57MHz 28.5MIPS 100-Pin PQFP
2.0625KB 57MHz QFP-100 SMD mount
DIGITAL SIGNAL PROCESSOR, 16-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C52PJ-57