Texas Instruments TMS320BC51PZ57

TMS320C5x MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 4.1kB 57MHz 14mm
$ 35.606

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320BC51PZ57.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet38 pages28 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320BC51PZ57 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.606
$ 39.139
Stock
83,514
107,238
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
100
100
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
16 kB
16 kB
RAM Size
4.1 kB
4.1 kB
Max Frequency
57 MHz
57 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsTMS320LBC51PZA57
TMS320C5x MULTIPLE Contains Lead Surface Mount DSP -40C~85C TA 4.1kB 57MHz 635.596308mg
Texas InstrumentsTMS320C203PZA57
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, CMOS, PQFP100
Texas InstrumentsTMS320C203PZ57
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, CMOS, PQFP100
Analog DevicesADSP-2183BSTZ-160
Float Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-128
Analog DevicesADSP-2183KSTZ-210
DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 26.32MHz, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments TMS320BC51PZ57 provided by its distributors.

TMS320C5x MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 4.1kB 57MHz 14mm
DSP Floating-Point 16-Bit 57MHz 28.5MIPS 100-Pin LQFP
Digital Signal Processors 100-LQFP 0 to 0
16-BIT 57.14 MHz OTHER DSP PQFP100
DIGITAL SIGNAL PROCESSOR, 16-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320BC51PZ-57