Texas Instruments TMP451AIDQFR

Temperature Sensor Digital, Local/Remote -40¡ãC ~ 125¡ãC 11 b 8-WSON (2x2)
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP451AIDQFR.

Texas Instruments

Technical Drawing2 pages6 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet41 pages11 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages14 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-57.81%

CAD Models

Download Texas Instruments TMP451AIDQFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 1.33
$ 1.33
Stock
505,817
290,134
290,134
Authorized Distributors
4
1
1
Case/Package
WFDFN
WFDFN
WFDFN
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.375 B
1.5 B
1.5 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP451AIDQFR.

Related Parts

±1°C Digital Temperature Sensor with Series Resistance Cancellation
±1°C Digital Temperature Sensor with Series Resistance Cancellation
Temp Sensor Analog Serial (2-Wire, I2C) Automotive 8-Pin WDFN T/R
Texas InstrumentsTMP451AQDQFRQ1
Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction
Temp Sensor Analog Serial (2-Wire, I2C) Automotive 8-Pin DFN EP T/R
NCT218 Series 2.75 V Surface Mount Digital Temperature Sensor - WDFN-8

Descriptions

Descriptions of Texas Instruments TMP451AIDQFR provided by its distributors.

Temperature Sensor Digital, Local/Remote -40¡ãC ~ 125¡ãC 11 b 8-WSON (2x2)
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin WSON T/R
1.7-V remote and local temperature sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125
Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Square, 8 Pin, Surface Mount
TEMPERATURE SENSOR; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Temperature Sensors; TMP451AIDQFR; TEXAS INSTRUMENTS; 8; 0 m; 2 mm; WFDFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.