onsemi NCT72CMTR2G

Temp Sensor Analog Serial (2-Wire, I2C) Automotive 8-Pin WDFN T/R
$ 1.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCT72CMTR2G.

Upverter

Datasheet21 pages9 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.04%

CAD Models

Download onsemi NCT72CMTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

±1°C Digital Temperature Sensor with Series Resistance Cancellation
±1°C Digital Temperature Sensor with Series Resistance Cancellation
Temp Sensor Analog Serial (2-Wire, I2C) Automotive 8-Pin DFN EP T/R
Texas InstrumentsTMP451AIDQFT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin WSON T/R
Texas InstrumentsTMP451AIDQFR
Temperature Sensor Digital, Local/Remote -40¡ãC ~ 125¡ãC 11 b 8-WSON (2x2)
NCT218 Series 2.75 V Surface Mount Digital Temperature Sensor - WDFN-8

Descriptions

Descriptions of onsemi NCT72CMTR2G provided by its distributors.

Temp Sensor Analog Serial (2-Wire, I2C) Automotive 8-Pin WDFN T/R
±1°C Temperature Monitor with Series Resistance Cancellation
NCT72CMTR2G TEMPERATURE SENSOR 8-PIN WDFN, MAXIMUM OF +150 DEGC
Temperature And Humidity Sensor
TEMPERATURE SENSOR, 0.1DEG C, WDFN-8; IC Output Type: Open Drain; Sensing Accuracy Range: ± 0.1°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: 125°C; Sensor Case Style: WDFN; No. of Pins: 8Pins; Supply Voltage Min: 2.8V; MSL: -

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCT72CMTR2G.