What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TMP121AIDBVRG4

1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23 6-SOT-23 -40 to 125
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP121AIDBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet3 pages0 years ago

Mouser

Newark

Inventory History

3 month trend:
-99.23%

CAD Models

Download Texas Instruments TMP121AIDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.477
Stock
197,522
305,526
Authorized Distributors
1
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
-
-
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP121AIDBVRG4.

Descriptions

Descriptions of Texas Instruments TMP121AIDBVRG4 provided by its distributors.

1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23 6-SOT-23 -40 to 125
Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Rectangular, 6 Pin, Surface Mount
Temp Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R
TEMPERATURE SENSOR, 12 BIT, 0.5C, SOT23-6, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.