Texas Instruments TMP103DYFFT

±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
$ 0.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP103DYFFT.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet23 pages15 years ago

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TMP103DYFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.946
$ 0.519
$ 0.519
Stock
316,274
1,463,209
1,463,209
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
4
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1 B
1 B
1 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTMP103CYFFR
±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
Texas InstrumentsTMP103BYFFR
±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
Texas InstrumentsTMP103EYFFR
±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
MICROCHIP - TC74A5-3.3VCTTR - Temperature Sensor IC, Digital, ± 2°C, SOT-23, 5 Pins
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TMP103DYFFT provided by its distributors.

±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
Temperature Sensor Digital, Local -40¡ãC ~ 125¡ãC 7 b 4-DSBGA (1x1)
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.