Texas Instruments TMP103CYFFT

±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
$ 0.919
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP103CYFFT.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet23 pages15 years ago

Augswan

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP103CYFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 0.519
$ 0.519
Stock
496,009
1,417,563
1,417,563
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
4
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1 B
1 B
1 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMP103BYFFR
±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
Texas InstrumentsTMP103EYFFR
±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
Texas InstrumentsTMP103HYFFR
±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TMP103CYFFT provided by its distributors.

±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R
Tape & Reel (TR) 2-WIRE INTERFACE One-Shot Shutdown Mode 8 Digital, Local Temperature Sensor 0.76mm 1.4V~3.6V ±2C (±3C) 7b
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 4; Package Shape or Style: SQUARE; Package Body Material: UNSPECIFIED; Maximum Operating Current: .003 mA;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.