Texas Instruments TMP103BYFFT

±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
$ 0.847
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP103BYFFT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet22 pages11 years ago
Datasheet23 pages15 years ago

Augswan

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+1.43%

CAD Models

Download Texas Instruments TMP103BYFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 0.519
$ 0.519
Stock
495,325
1,477,080
1,477,080
Authorized Distributors
5
3
3
Case/Package
-
-
-
Number of Pins
4
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1 B
1 B
1 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMP103CYFFR
±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
Texas InstrumentsTMP103AYFFR
±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
Texas InstrumentsTMP103EYFFR
±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
MICROCHIP - TC74A5-3.3VCTTR - Temperature Sensor IC, Digital, ± 2°C, SOT-23, 5 Pins
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TMP103BYFFT provided by its distributors.

±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
SENSOR TEMP I2C/SMBUS 4DSBGA / Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 3Cel SQUARE SURFACE MOUNT
Board Mount Temperature Sensors Digital Temperature Sensor
Temp Sensor Digital, TMP103BYFFT
RS APAC
Texas Instruments Temperature Sensor surface mount
TEMPERATURE SENSOR, +/- 1DEG CEL, DSBGA4
LOW-POWER, DIGITAL TEMPERATURE SENSOR WITH TWO-WIRE INTERFACE IN WCSP Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Square, 4 Pin, Surface Mount
TEMPERATURE SENSOR, +/- 1DEG CEL, DSBGA4; Type de sortie CI: Numérique; Gamme de précision de détection: ± 1°C; Capture de température min.: -55°C; Capture de température max..: 128°C; Type de boîtier de capteur CI: DSBGA; No
Temperature Sensor, +/- 1Deg Cel, Dsbga4; Ic Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:128°C; Sensor Case Style:Dsbga; No. Of Pins:4Pins; Supply Voltage Min:1.4V; Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS TMP103BYFFT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP103BYFFT .