What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TM4C129XKCZADT3

MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 212-Pin NFBGA
$ 14.991
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C129XKCZADT3.

Texas Instruments

Datasheet2,188 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet2,188 pages12 years ago

Inventory History

3 month trend:
-85.71%

CAD Models

Download Texas Instruments TM4C129XKCZADT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.991
$ 16.8
$ 16.8
Stock
123,608
130,893
130,893
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
212
212
212
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
140
140
140
Interface
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTM4C1299KCZADI3R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 212-Pin NFBGA T/R
Texas InstrumentsTM4C1299KCZADI3
MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 212-Pin NFBGA
Texas InstrumentsTM4C1299KCZADT3
MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 212-Pin NFBGA
STMicroelectronicsSTM32F207IET6
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsSTM32F207IEH6
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
STMicroelectronicsSTM32F217IET6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP176

Descriptions

Descriptions of Texas Instruments TM4C129XKCZADT3 provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 212-Pin NFBGA
32-bit Arm Cortex-M4F based MCU with 120-MHz, 512-kb Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD, AES 212-NFBGA -40 to 105
IC MCU 32BIT 512KB FLSH 212NFBGA
IC SOC CORTEX-M3 166MHZ 400VFBGA
IC MCU 32BIT 512KB FLASH 212BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.