Texas Instruments TM4C123FE6PMIR

MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
$ 7.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C123FE6PMIR.

Texas Instruments

Datasheet1,370 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet1,374 pages12 years ago
Datasheet1,362 pages13 years ago
Datasheet1,357 pages13 years ago
Datasheet1,361 pages13 years ago
Datasheet1,355 pages13 years ago

Augswan

Inventory History

3 month trend:
-13.56%

CAD Models

Download Texas Instruments TM4C123FE6PMIR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.933
$ 10.074
Stock
339,123
156,761
Authorized Distributors
2
3
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
80 MHz
80 MHz
Flash Memory Size
-
-
RAM Size
32 kB
32 kB
Interface
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USB
Number of I/Os
49
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
3.15 V
-
Max Supply Voltage
3.63 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C123FE6PMIR.

Related Parts

Texas InstrumentsTM4C123AE6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C1232E6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C1230H6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F105RBT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F103RBT6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F401RBT6
MCU 32-Bit STM32F ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TM4C123FE6PMIR provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 85
1.08V~3.63V 80MHz 32KB FLASH 128KB Brown-out Detect/Reset,DMA,Motion PWM,POR,WDT inside 49 1 1.32V,3.63V 80MHz CANbus,I2C,IrDA,Microwire,QEI,SPI,SSI,UART,USART,USB OTG 2 x 8 A/D 12x12b 32bit ARM® Cortex®-M4F QFP SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.