Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TM4C1233H6PMI

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
$ 10.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1233H6PMI.

Texas Instruments

Datasheet1,215 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet1,219 pages12 years ago
Datasheet1,205 pages13 years ago
Datasheet1,208 pages13 years ago
Datasheet1,202 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments TM4C1233H6PMI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.634
$ 8.661
$ 8.661
Stock
211,622
250,342
250,342
Authorized Distributors
3
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
-
-
-
Interface
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1233H6PMI.

Related Parts

Texas InstrumentsTM4C1230H6PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
Texas InstrumentsTM4C123AH6PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
Texas InstrumentsTM4C1231H6PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin TQFP EP Tray
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 64-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments TM4C1233H6PMI provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, USB-D, 64-pin LQFP 64-LQFP -40 to 85
1.08V~3.63V 80MHz 32KB FLASH 256KB Brown-out Detect/Reset,DMA,POR,WDT inside 43 1 1.08V 1.32V,3.63V 80MHz CANbus,I2C,IrDA,Microwire,SPI,SSI,UART,USART,USB 2 x 8 A/D 12x12b 32bit ARM® Cortex®-M4F QFP SMD mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.