Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLVH431ACLPR

1% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 0 to 70
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431ACLPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing3 pages13 years ago

Mouser

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TLVH431ACLPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.644
$ 0.644
Stock
200,393,691
369,483
369,483
Authorized Distributors
4
2
2
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.24 V
-
-
Max Output Voltage
18 V
18 V
18 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLVH431AQLPR
IC VREF SHUNT ADJ 1% TO92-3 Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA TO-92-3
Texas InstrumentsTLVH431CLPR
1.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 0 to 70
Texas InstrumentsTLVH431ILPE3
1.5% Low-Voltage Wide-Operating Current Adjustable Precision Shunt Regulator 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments TLVH431ACLPR provided by its distributors.

1% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 0 to 70
IC VREF SHUNT ADJ 1% TO92-3 Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA TO-92-3
V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 T/R
Precision Shunt Regulator; Termination Type:Through Hole; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Operating Temp. Max:70°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.