Texas Instruments TLVH431ACLP

1% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 0 to 70
$ 0.644
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431ACLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing3 pages13 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.01%

CAD Models

Download Texas Instruments TLVH431ACLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.403
$ 0.403
Stock
420,974
200,408,486
200,408,486
Authorized Distributors
2
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
1.24 V
1.24 V
Max Output Voltage
18 V
18 V
18 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLVH431AILPR
1% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 -40 to 85
Texas InstrumentsTLVH431AQLPR
1% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 -40 to 125
Texas InstrumentsTLVH431AQLP
1% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 -40 to 125

Descriptions

Descriptions of Texas Instruments TLVH431ACLP provided by its distributors.

1% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 0 to 70
V-Ref Adjustable 1.24V to 18V 70mA 3-Pin TO-92 Bulk
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.