Texas Instruments TLV810SDBZT

3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV810SDBZT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages21 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments TLV810SDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.71
Stock
203,932
314,584
Authorized Distributors
4
1
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active High
Active High
Reset Timeout
120 ms
120 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV810SDBZT.

Related Parts

Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Processor Supervisor 4.38V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V, 140 ms minimum delay
MICROCHIP MCP101T-315I/TT, VOLTAGE SUPERVISOR 3 - 3.15 V, 3-PIN SOT-23
MICROCHIP MCP101T-270I/TT, VOLTAGE SUPERVISOR 2.55 - 2.7 V, 3-PIN SOT-23
Pwr Sply Func; Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V

Descriptions

Descriptions of Texas Instruments TLV810SDBZT provided by its distributors.

3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125
Volt Supervisor Voltage Supervisory 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
TEXAS INSTRUMENTS - TLV810SDBZT - IC, PWR, VOLT SUPERVISOR, 3SOT-23
IC, PWR, VOLT SUPERVISOR, 3SOT-23; No. of Supervisors / Monitors:1; Reset Type:Active-Low; Supply Current:9µA; Delay Time:200ms; Digital IC Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.