Microchip MCP101T-315I/TT

Microchip MCP101T-315I/TT, Voltage Supervisor 3 - 3.15 V, 3-PIN SOT-23
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP101T-315I/TT.

Augswan

Datasheet16 pages25 years ago

SHENGYU ELECTRONICS

Arrow.cn

Farnell

Inventory History

3 month trend:
-27.17%

CAD Models

Download Microchip MCP101T-315I/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Microchip MCP810T-315I/TT; Processor Supervisor 3 V; 3.3 V; 5 V; 3-Pin SOT-23
MICROCHIP MCP101T-270I/TT, VOLTAGE SUPERVISOR 2.55 - 2.7 V, 3-PIN SOT-23
Processor Supervisor 2.93V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor, 1V-5.5V Supply, 4.625V Threshold, 350ms Delay, Active-High, SOT-23-3
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V, 140 ms minimum delay

Descriptions

Descriptions of Microchip MCP101T-315I/TT provided by its distributors.

MICROCHIP MCP101T-315I/TT, VOLTAGE SUPERVISOR 3 - 3.15 V, 3-PIN SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO3
Ics, Microprocessor Support Voltage Rati; |Microchip Technology MCP101T-315I/TT
MCP101 Series 3.15 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3
Microchip Voltage Supervisor, 3-Pin, Max Monitor 3.15V
SUPERVISORY CIRCUIT, SOT-23-3, 101; Threshold Voltage: 3.075V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-High; Digital IC Case: SOT-23; No. of Pins: 3Pins; De

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP101T-315I/TT.
  • MCP101T-315ITT
  • MCP101T315I/TT
  • MCP101T315ITT