onsemi MAX810TTRG

Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX810TTRG.

Farnell

Datasheet13 pages19 years ago

HQonline

Upverter

IHS

Augswan

Inventory History

3 month trend:
-5.22%

CAD Models

Download onsemi MAX810TTRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.19
$ 0.19
Stock
500,091
745,342
745,342
Authorized Distributors
6
4
4
Case/Package
TSSOP
LSSOP
LSSOP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
3.08 V
3.04 V
3.04 V
Overvoltage Threshold
3.11 V
3.11 V
3.11 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Processor Supervisor 2.93V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V, 140 ms minimum delay
Processor Supervisor 4.38V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
MICROCHIP MCP101T-315I/TT, VOLTAGE SUPERVISOR 3 - 3.15 V, 3-PIN SOT-23
Microchip MCP810T-315I/TT; Processor Supervisor 3 V; 3.3 V; 5 V; 3-Pin SOT-23
MICROCHIP MCP101T-270I/TT, VOLTAGE SUPERVISOR 2.55 - 2.7 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi MAX810TTRG provided by its distributors.

Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 3.08 V, 140 ms minimum delay
Transistor, 800nA, 1V/5.5V, SOT-23-3/TO-236, SMD, Adhesive Mount, 2.9mm × 1.3mm × 940μm
MAX810 Series 3.08 V 140 ms 3-Pin Microprocessor Reset Monitor - SOT-23-3
Mcu Reset Monitor, 3.08V, Sot-23-3; Threshold Voltage:3.08V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-High; Digital Ic Case:Sot-23; No. Of Pins:3Pins; Delay Rohs Compliant: Yes |Onsemi MAX810TTRG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX810TTRG.