Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV803EA26DBZR

Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV803EA26DBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.63%

CAD Models

Download Texas Instruments TLV803EA26DBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.442
Stock
516,857
723,070
Authorized Distributors
2
1
Case/Package
SOT-23
TSSOP
Number of Pins
3
3
Number of Voltages Monitored
-
1
Reset
-
Active Low
Reset Timeout
-
140 ms
Undervoltage Threshold
-
2.63 V
Overvoltage Threshold
-
2.66 V
Watchdog Timer
-
No
Min Supply Voltage
-
1.2 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TLV803EA26DBZR provided by its distributors.

Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125
IC SUPERVISOR 1 CHANNEL SOT23-3 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Low Power 250nA IQ Supply Voltage Supervisor 3-Pin SOT-23 T/R
Processor Supervisor 2.64V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
ROHS3Compliant TO-236-3SC-59SOT-23-3 TLV803EA26 Simple Reset/Power-On Reset supervisor 3.3V 2.92mm 130ms Minimum -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.