What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP584LSN12T1G

NCP584 Series 200 mA 1.2 V Fixed Output Tri-Mode CMOS LDO Regulator - SOT-23-5

$ 0.225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP584LSN12T1G.

IHS

Datasheet15 pages16 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP584LSN12T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.197
Stock
367,342
91,004
Authorized Distributors
2
2
Case/Package
LSSOP
-
Number of Pins
5
6
Number of Outputs
1
1
Max Output Current
200 mA
-
Min Input Voltage
1.4 V
1.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.2 V
-
Max Output Voltage
-
-
Accuracy
3 %
2 %
Dropout Voltage
300 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

LDO Regulator Pos 1.5V 0.2A 5-Pin SOT-23 T/R / IC REG LDO 1.5V 0.2A SOT23-5
Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 3.1 V; Active High, LP and FT Mode
Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 0.9 V; Active High, LP and FT Mode
Texas InstrumentsTLV71333PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71318PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71318PDBVR
150mA null 1.8V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of onsemi NCP584LSN12T1G provided by its distributors.

NCP584 Series 200 mA 1.2 V Fixed Output Tri-Mode CMOS LDO Regulator - SOT-23-5
Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 1.2 V; Active High, LP and FT Mode
LDO Regulator Pos 1.2V 0.2A 5-Pin SOT-23 T/R
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 250mW 200mA 2.9mm
Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, CMOS, PDSO5
IC REG LINEAR 1.2V 200MA SOT23-5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd