Texas Instruments TLV73312PDQNT

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV73312PDQNT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages14 years ago

Augswan

Farnell

Arrow.cn

Newark

Inventory History

3 month trend:
-77.82%

CAD Models

Download Texas Instruments TLV73312PDQNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.073
$ 0.073
Stock
313,484
828,655
828,655
Authorized Distributors
4
3
3
Polarity
Positive
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
1.2 V
1.2 V
1.2 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
122 mV
122 mV
122 mV
Power Supply Rejection Ratio (PSRR)
28 dB
-
-
Case/Package
-
125
125
Number of Pins
4
4
4
Min Input Voltage
1.4 V
-
-
Max Input Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV73312PDQNT.

Related Parts

Texas InstrumentsTLV73325PDQNT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV73333PDQNT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV73310PDQNT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge
LDO Regulator, 300 mA, High PSRR 3.0V, Active Discharge
300mA 75dB@(1kHz) Fixed 2.8V Positive 5.5V DFN-4(1x1) Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of Texas Instruments TLV73312PDQNT provided by its distributors.

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Fixed Regulator, 300mA, 1.2V/1.4V/1.2V/5.5V, 68dB~28dB(100Hz~100kHz), 60μA, SON, SMD, Adhesive Mount, 1.05mm × 1.05mm × 400μm
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Voltage Tolerance: 1.4 %; Package Shape: SQUARE;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV73312PDQNT .