Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV73312PDQNR

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125

$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV73312PDQNR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages13 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-84.69%

CAD Models

Download Texas Instruments TLV73312PDQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.384
$ 0.384
Stock
690,958
363,844
363,844
Authorized Distributors
2
4
4
Min Input Voltage
-
1.4 V
1.4 V
Max Input Voltage
-
5.5 V
5.5 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.2 V
1.2 V
1.2 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
122 mV
122 mV
122 mV
Power Supply Rejection Ratio (PSRR)
-
28 dB
28 dB
Case/Package
125
-
-
Number of Pins
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV73312PDQNR.

Related Parts

Texas InstrumentsTLV73325PDQNR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV73310PDQNR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV73315PDQNR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125

Descriptions

Descriptions of Texas Instruments TLV73312PDQNR provided by its distributors.

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
CAPACITOR-FREE, 300-MILLIAMP, LOW-DROPOUT REGULATOR IN 1-MM X 1-MM SON PACKAGE Fixed Positive LDO Regulator, 1.2V, 0.45V Dropout, PDSO4
68dB~28dB(100Hz~100kHz) 60μA positive electrode Fixed 300mA 1 1.2V 1.4V 1.2V 5.5V 450mV@ 300mA 16mV 1mV/V(Typ) SON SMD mount,glue mount 350μm(height)
TLV73312 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 122mV 400mum 300mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.