Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV7103318DSER

200mA null positive 5.5V DFN-6(1.5x1.5) Linear Voltage Regulators (LDO) ROHS
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7103318DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages20 years ago

Augswan

Inventory History

3 month trend:
-4.81%

CAD Models

Download Texas Instruments TLV7103318DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.617
Stock
1,395,442
1,686,806
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
4.8 V
4.8 V
Min Output Voltage
700 mV
700 mV
Output Voltage
1.8 V
1.8 V
Output Current
200 mA
200 mA
Dropout Voltage
140 mV
140 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
WFDFN
WFDFN
Number of Pins
6
6
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLV7101828DSER
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with enable
Texas InstrumentsTLV71125125DSET
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
Texas InstrumentsTLV7101828DSET
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with enable

Descriptions

Descriptions of Texas Instruments TLV7103318DSER provided by its distributors.

200mA null positive 5.5V DFN-6(1.5x1.5) Linear Voltage Regulators (LDO) ROHS
80dB~50dB(10Hz~100kHz) 110μA positive electrode Fixed 200mA 2 3.3V 2V 4.8V 5.5V 200mV@ 200mA,- 15mV 5mV SON SMD mount 750μm(height)
TLV7103318 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 140mV 800mum 200mA 585mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.