Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV707285DQNR

200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV707285DQNR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages14 years ago
Datasheet28 pages15 years ago

Arrow Electronics

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV707285DQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.078
$ 0.078
Stock
9,528,964
851,147
851,147
Authorized Distributors
4
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
2.85 V
2.85 V
2.85 V
Min Output Voltage
2.85 V
2.85 V
2.85 V
Output Voltage
2.85 V
2.85 V
2.85 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
220 mV
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
4
4
4
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV707285DQNR.

Related Parts

Texas InstrumentsTLV70731DQNR
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV71728PDQNR
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71736PDQNT
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 85
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 1.85V, No Active Discharge
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 2.8V, No Active Discharge
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.3V, Active Discharge Rdis=120 Ohms

Descriptions

Descriptions of Texas Instruments TLV707285DQNR provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Res Thick Film 2512 2K Ohm 1% 1W ±100ppm/C Molded SMD Embossed Plastic T/R
70dB~50dB(100Hz~1MHz) 50μA positive electrode Fixed 200mA 1 2.85V 2V 2.85V 5.5V 300mV@ 150mA 10mV 1mV SON SMD mount,glue mount 350μm(height)
TLV707285 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Reverse Polarity voltage regulator linear 220mV 400mum 200mA 400mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.