Texas Instruments TLV707285PDQNR

200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV707285PDQNR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages14 years ago

Augswan

Inventory History

3 month trend:
+7.01%

CAD Models

Download Texas Instruments TLV707285PDQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.11
$ 0.11
Stock
809,847
9,477,594
9,477,594
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
2.85 V
2.85 V
2.85 V
Min Output Voltage
2.85 V
2.85 V
2.85 V
Output Voltage
2.85 V
2.85 V
2.85 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
220 mV
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
4
4
4
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV707285PDQNR.

Related Parts

Texas InstrumentsTLV70733DQNR
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV70733PDQNT
Fixed Ldo Voltage Regulator, 2V To 5.5V, 220Mv Dropout, 3.3Vout, 200Maout, X2son-4
Texas InstrumentsTLV70730PDQNR
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge

Descriptions

Descriptions of Texas Instruments TLV707285PDQNR provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge
LDO Regulator Pos 2.85V 0.2A 4-Pin X2SON EP T/R
Low voltage differential Regulator (LDO)
IC REG LINEAR 2.85V 200MA 4X2SON
Regulator, Fixed, Positive, 200mA, 2.85V/2V/2.85V/5.5V Output, 70dB~50dB(100Hz~1MHz), 50μA, 300mV@150mA, 10mV, 1mV, SON, SMD, Adhesive Mount, 350μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.