Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP702SN30T1G

LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.0V, TSOP-5

$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP702SN30T1G.

IHS

Datasheet21 pages6 years ago

HQonline

onsemi

Augswan

Inventory History

3 month trend:
+761%

CAD Models

Download onsemi NCP702SN30T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 2.8V, TSOP-5
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, TSOP-5
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.0 V, TSOP5

Descriptions

Descriptions of onsemi NCP702SN30T1G provided by its distributors.

LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.0V, TSOP-5
NCP702 Series 200 mA 3 V Fixed Output LDO Voltage Regulator - TSOP-5
16μA positive electrode Fixed 200mA 1 3V 2V 3V 5.5V 200mV@ 200mA 13uV/mA(Typ) 440uV/V(Typ) TSOP-5 SMD mount,glue mount 1mm(height)
NCP702 Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start Under Voltage Lockout (UVLO) voltage regulator linear 140mV 1mm 200mA -40C~125C
LDO, 5.5VIN, 0.14VDO, 0.2A, 3.0V, 5TSOP; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200
LDO, 5.5VIN, 0.14VDO, 0.2A, 3.0V, 5TSOP; Primary Input Voltage:5.5V; Output Voltage Fixed:3V; Voltage Regulator Case Style:TSOP; No. of Pins:5; Output Current:385mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Input Voltage Max:5.5V; Input Voltage Min:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd