Texas Instruments TLV70512YFPT

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70512YFPT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago

Augswan

Inventory History

3 month trend:
-0.76%

CAD Models

Download Texas Instruments TLV70512YFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.275
Stock
220,838
412,417
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Fixed
-
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.2 V
1.2 V
Output Current
200 mA
200 mA
Dropout Voltage
145 mV
145 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70512YFPT.

Related Parts

Texas InstrumentsTLV70525PYFPR
Thermal Shutdown and Overcurrent Protection | IC REG LINEAR 2.5V 200MA 4DSBGA
Texas InstrumentsTLV70518PYFPR
IC REG LINEAR 1.8V 200MA 4DSBGA / Thermal Shutdown and Overcurrent Protection
Texas InstrumentsTLV70518PYFPT
LDO Regulator Pos 1.8V 0.55A 4-Pin DSBGA T/R
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Active Discharge
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.0V, Active Discharge

Descriptions

Descriptions of Texas Instruments TLV70512YFPT provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
80dB~55dB (10kHz~1MHz), 55μA, Positive Fixed, 200mA, 1-Ch, 1.2V, 2V, 1.2V, 5.5V, 250mV@200mA, 1mV, 0.05mV, DSBGA-4, SMD, Adhesive Mount
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: VFBGA; Terminal Form: BALL; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.