Texas Instruments TLV70518PYFPT

LDO Regulator Pos 1.8V 0.55A 4-Pin DSBGA T/R
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70518PYFPT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.27%

CAD Models

Download Texas Instruments TLV70518PYFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 0.275
Stock
546,153
876,102
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.8 V
1.8 V
Output Current
-
200 mA
Dropout Voltage
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70518PYFPT.

Related Parts

Texas InstrumentsTLV70525PYFPT
Res Metal Film 0603 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Molded SMD Paper T/R
Texas InstrumentsTLV70525PYFPR
Thermal Shutdown and Overcurrent Protection | IC REG LINEAR 2.5V 200MA 4DSBGA
Texas InstrumentsTLV70512YFPT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, TSOP5
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 2.8V, TSOP5
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.3V, TSOP5

Descriptions

Descriptions of Texas Instruments TLV70518PYFPT provided by its distributors.

LDO Regulator Pos 1.8V 0.55A 4-Pin DSBGA T/R
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-DSBGA -40 to 125
IC REG LINEAR 1.8V 200MA 4-DSBGA
THERMISTOR NTC 10KOHM 3900K 0805
LDO Regulator, Fixed, 200mA, 1.8V~5.5V, 250mV@200mA, 1mV/0.05mV, 80dB~55dB(10kHz~1MHz), 55μA, Positive, DSBGA-4, SMD, Adhesive Mount, 310μm H
TLV705P 200MA LOW-IQ LOW-NOISE L

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.