Texas Instruments TLV70518YFPR

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70518YFPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago
Datasheet26 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet19 pages15 years ago

Augswan

HQonline

Inventory History

3 month trend:
-5.35%

CAD Models

Download Texas Instruments TLV70518YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.471
Stock
3,135,665
328,728
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
200 mA
200 mA
Dropout Voltage
145 mV
145 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70518YFPR.

Related Parts

Texas InstrumentsTLV70533YFFR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
Texas InstrumentsTLV70718PDQNR
Ldo, Fixed, 1.8V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70718PDQNR
Texas InstrumentsTLV70528YFPR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
Ultra Small Single 150Ma Ldo 4 Udfn 1.0X; |Microchip Technology MIC5365-1.8YMT-TZ
44dB@(100Hz) 200mA Fixed 1.8V Positive 6V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 2.8V, No Active Discharge

Descriptions

Descriptions of Texas Instruments TLV70518YFPR provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
200mA null 1.8V positive 5.5V BGA-4 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 1.8V 0.2A 4-Pin DSBGA T/R
Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS
IC REG LINEAR 1.8V 200MA 4-DSBGA
IC OFFLINE SWIT OVP UVLO TO220
80dB~55dB(10kHz~1MHz) 55μA positive electrode Fixed 200mA 1 1.8V 2V 10V 5.5V 250mV@ 200mA 1mV 0.05mV DSBGA-4 SMD mount,glue mount 310μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.