Texas Instruments TPS70950DBVR

80dB@(10Hz), 52dB@(1kHz) 150mA Fixed 5V Positive 30V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70950DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages12 years ago
Datasheet25 pages13 years ago
Datasheet21 pages13 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet11 pages14 years ago

Upverter

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-68.33%

CAD Models

Download Texas Instruments TPS70950DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.792
$ 0.834
Stock
1,873,421
467,975
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
5 V
5 V
Output Current
150 mA
150 mA
Dropout Voltage
690 mV
690 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS70930DBVT
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS70933DBVT
Texas Instruments LDO Regulator, 30V Out, 150mA Max, Single Ch, SOT-23, 5-Pin
Texas InstrumentsTPS70939DBVT
LDO Regulator Pos 3.9V 0.15A 5-Pin SOT-23 T/R
MCP1804 Series 150 mA 12 V Fixed Output SMT LDO Shutdown Regulator - SOT-23-5
MCP1804 Series 150 mA 10 V Fixed Output SMT LDO Shutdown Regulator - SOT-23-5
MCP1804 Series 150 mA 3.3 V Fixed Output SMT LDO Shutdown Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS70950DBVR provided by its distributors.

80dB@(10Hz),52dB@(1kHz) 150mA Fixed 5V Positive 30V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
TPS70950 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 690mV 1.45mm 150mA -40C~125C
Ldo, Fixed, 0.15A, 5V, Sot-23-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:30V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS70950DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70950DBVR .