Texas Instruments TLV70436DBVR

150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70436DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages14 years ago

HQonline

Augswan

LCSC

Inventory History

3 month trend:
-53.95%

CAD Models

Download Texas Instruments TLV70436DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.816
Stock
719,327
241,800
Authorized Distributors
1
2
Polarity
Positive
Positive
Output Type
Adjustable
Fixed
Number of Regulators
1
1
Max Output Voltage
3.6 V
3.6 V
Min Output Voltage
3.6 V
3.6 V
Output Voltage
5 V
-
Output Current
150 mA
150 mA
Dropout Voltage
850 mV
850 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
24 V
24 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV70430DBVR
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
Texas InstrumentsTLV70133DBVR
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
Texas InstrumentsTLV70130DBVR
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
MIC5235 Series 3 V Fixed Output 150 mA Surface Mount LDO Regulator - SOT-23-5
MicrochipMIC5235YM5-TR
MIC5235 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5
MIC5235 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV70436DBVR provided by its distributors.

150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
60dB@(100kHz) 150mA null 3.6V positive 24V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
60dB(100kHz) 4.5μA positive electrode Fixed 150mA 1 3.6V 2.5V 3.6V 24V 1.1V@ 100mA 75mV 50mV SOT-23-5 SMD mount,glue mount 1.1mm(height)
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 24 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70436DBVR.