Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5235-3.0YM5-TR

MIC5235 Series 3 V Fixed Output 150 mA Surface Mount LDO Regulator - SOT-23-5
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5235-3.0YM5-TR.

Microchip

Datasheet18 pages4 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-36.14%

CAD Models

Download Microchip MIC5235-3.0YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.252
Stock
351,010
305,770
Authorized Distributors
6
1
Min Input Voltage
2.3 V
-
Max Input Voltage
24 V
-
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
-
Output Voltage
3 V
-
Output Current
150 mA
-
Dropout Voltage
310 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
-
Number of Pins
5
-

Supply Chain

Projected EOL Date2034-10-07
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTLV70130DBVR
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
LDO Regulator Pos 3V 0.15A Automotive 5-Pin SOT-23 T/R
MicrochipMIC5235YM5-TR
MIC5235 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5
MIC5235 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - SOT-23-5
Texas InstrumentsTLV70430DBVR
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
Texas InstrumentsTLV70133DBVR
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MIC5235-3.0YM5-TR provided by its distributors.

MIC5235 Series 3 V Fixed Output 150 mA Surface Mount LDO Regulator - SOT-23-5
35dB 35μA positive electrode Fixed 150mA 1 3V 2.3V 3V 24V 500mV@ 150mA 1% 0.04% SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.1mm
MIC5235 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 310mV 1.1mm 150mA -40C~125C
LDO, 0.31VDO, 0.15A, 3V, 2%, 5SOT23; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 24V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 310mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3V; Primary Input Voltage: 24V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5235-3.0YM5 TR
  • MIC5235-3.0YM5TR