Texas Instruments TLV70130DBVT

150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70130DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Newark

Augswan

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TLV70130DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 0.757
Stock
254,467
237,766
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3 V
3 V
Min Output Voltage
3 V
3 V
Output Voltage
3 V
3 V
Output Current
150 mA
150 mA
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
24 V
24 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70130DBVT.

Related Parts

Texas InstrumentsTLV70133DBVT
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
Texas InstrumentsTLV70430DBVT
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
Texas InstrumentsTLV70433DBVT
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
MCP1804T-3002I/OT, LDOVOLTAGE REGULATOR,150MA,3V +/-2%,2 TO 28VIN,5-PIN SOT-23
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Adjustable Output
MCP1804 Series 150 mA 3.3 V Fixed Output SMT LDO Shutdown Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV70130DBVT provided by its distributors.

150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
60dB(100kHz) 4.5μA positive electrode Fixed 150mA 1 3V 2.5V 3V 24V 400mV@ 50mA 50mV 50mV SOT-23-5 SMD mount,glue mount 1.1mm(height)
TLV70130 Tape & Reel (TR) Surface Mount Over Current Reverse Polarity voltage regulator linear 400mV 1.45mm 150mA -40C~125C TJ
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 24 V; Maximum Voltage Tolerance: 2 %;
LDO, 3.0V, 150MA, SOT23-5; Primary Input Voltage:24V; Output Voltage Fixed:3V; Dropout Voltage Vdo:400mV; No. of Pins:5; Output Current:150mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:70130; Input Voltage Max:24V; Input Voltage Min:2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.