Texas Instruments TLV70133DBVT

150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
$ 0.616
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70133DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages11 years ago

Farnell

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
-26.34%

CAD Models

Download Texas Instruments TLV70133DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.616
$ 0.542
Stock
584,572
675,925
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
3.3 V
Min Output Voltage
-
3.3 V
Output Voltage
-
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
24 V
24 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70133DBVT.

Related Parts

Texas InstrumentsTLV70130DBVT
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
Texas InstrumentsTLV70433DBVT
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
Texas InstrumentsTLV70433DBVR
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
MCP1804 Series 150 mA 3.3 V Fixed Output SMT LDO Shutdown Regulator - SOT-23-5
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Adjustable Output
MCP1804T-3002I/OT, LDOVOLTAGE REGULATOR,150MA,3V +/-2%,2 TO 28VIN,5-PIN SOT-23

Descriptions

Descriptions of Texas Instruments TLV70133DBVT provided by its distributors.

150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
TLV70133 Tape & Reel (TR) Surface Mount Over Current Reverse Polarity voltage regulator linear 400mV 1.45mm 150mA -40C~125C TJ
Ldo, 3.3V, 150Ma, Sot23-5; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:24V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70133DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70133DBVT .