Texas Instruments TLV62084ADSGR

Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN Exposed
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62084ADSGR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Farnell

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-82.81%

CAD Models

Download Texas Instruments TLV62084ADSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.837
Stock
706,984
370,498
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
2 MHz
-
Min Input Voltage
2.7 V
-
Max Input Voltage
6 V
-
Min Output Voltage
500 mV
-
Max Output Voltage
4 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsTLV62084DSGR
2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Texas InstrumentsTPS62080ADSGR
Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R
Texas InstrumentsTLV62084DSGT
2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
FAN5358 Series 5.5 V 500 mA 2 MHz Buck SMT Switching Regulator - SOT-363
Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 500mA 6-TSSOP, SC-88, SOT-363
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 6-TSSOP, SC-88, SOT-363

Descriptions

Descriptions of Texas Instruments TLV62084ADSGR provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN Exposed
2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Buck Yes 2MHz Adjustable 1 4V 500mV 6V 2.7V WSON-8 SMD Adhesive Mount 800μm H
TLV62084 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 3.6V 2mm 2A 2MHz
DC/DC CONV, SYNC BUCK, 2MHZ, WSON-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.7V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WSON; Nombre de broc
DC/DC CONV, SYNC BUCK, 2MHZ, WSON-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:WSON; No. of Pins:8Pins; Output Current:2A; Output Voltage Min:500mV; Output Voltage Max:4V; Switching Frequency:2MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV62084ADSGR .