Texas Instruments TLV62084ADSGT

2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62084ADSGT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Farnell

Arrow.cn

Inventory History

3 month trend:
+379%

CAD Models

Download Texas Instruments TLV62084ADSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.824
$ 0.26
Stock
347,110
732,072
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
2 MHz
Min Input Voltage
-
2.7 V
Max Input Voltage
-
6 V
Min Output Voltage
-
500 mV
Max Output Voltage
-
4 V
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TLV62084ADSGT provided by its distributors.

2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
IC REG BUCK ADJUSTABLE 2A 8WSON / Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN Exposed Pad
Switching Regulator, 2A, 2000kHz Switching Freq-Max, PDSO8
Step-Down Converter, TLV6208 Series, High-Efficiency, 2mm × 2mm WSON Pkg
DC/DC CONV, SYNC BUCK, 2MHZ, WSON-8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.7V; Input Voltage Max: 6V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: WSON; No. of Pins: 8Pins; Output Current: 2A; Output Voltage Min: 500mV; Output Voltage Max: 4V; Switching Frequency: 2MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.