What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV6002IDGKR

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV6002IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Arrow.cn

Inventory History

3 month trend:
-78.07%

CAD Models

Download Texas Instruments TLV6002IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.415
$ 0.415
Stock
918,248
1,245,286
1,245,286
Authorized Distributors
4
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
-
-
Slew Rate
0.5 V/µs
-
-
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
750 µV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
75 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV2313IDGKR
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMV602MMX/NOPB
Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV602MM/NOPB
Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV6002IDGKR provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Dual, 5.5-V, 1-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Low-Power, Rail-to-Rail In/Out, 1-MHz Operational Amplifier for Cost-Sensitive Systems | IC OPAMP GP 2 CIRCUIT 8VSSOP
Dual 1pA 0.5V/us 1MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 TLV6002 Tape & Reel (TR) op amp amplifier circuit 3mm 0.000076muA 750muV 1000kHz
75μA(x2 Channels) 500mV/μs 28nV/rtHz@ 5V 1MHz Rail to Rail 15mA 2 2 ±2.75V,5.5V 750μV 1pA 1MHz General Purpose VSSOP-8 SMD mount,glue mount 1.1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.