Texas Instruments TLV5638IDG4

DAC 2-CH Resistor-String 12-bit 8-Pin SOIC Tube
$ 14.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5638IDG4.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages25 years ago

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5638IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.86
$ 16.57
$ 16.57
Stock
164,047
460,023
460,023
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLV5638CD
Digital to Analog Converter 2 Channel Resistor-String 12-Bit 8-Pin SOIC Tube
Texas InstrumentsTLV5638CDG4
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC Tube
Texas InstrumentsTLV5638CDR
12-Bit Dual DAC, 233KS/s, 1us Settling, SPI, 2.7-5.5V, 8-SOIC

Descriptions

Descriptions of Texas Instruments TLV5638IDG4 provided by its distributors.

DAC 2-CH Resistor-String 12-bit 8-Pin SOIC Tube
SERIAL INPUT LOADING 3.5 us SETTLING TIME 12-BIT DAC PDSO8
12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. ef., Settling Time, Pwr Consumption 8-SOIC -40 to 85
2.7V~3.3V,5V 74dB 12bit 2 12 SPI 2.7V~3.3V,5V String DAC SOIC-8 1.58mm
Converters - Digital to Analog (DAC) 2.7-5.5-V Low Power Dual 12-Bit DAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.