Texas Instruments TLV5638ID

Digital to Analog Converter 2 Channel Resistor-String 12-Bit 8-Pin SOIC Tube
$ 17.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5638ID.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet3 pages25 years ago

Newark

DigiKey

iiiC

Jameco (USA)

Inventory History

3 month trend:
+51.85%

CAD Models

Download Texas Instruments TLV5638ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.672
$ 16.57
$ 16.57
Stock
261,550
460,023
460,023
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5638CD
Digital to Analog Converter 2 Channel Resistor-String 12-Bit 8-Pin SOIC Tube
Texas InstrumentsTLV5638CDG4
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC Tube
Texas InstrumentsTLV5638CDR
12-Bit Dual DAC, 233KS/s, 1us Settling, SPI, 2.7-5.5V, 8-SOIC

Descriptions

Descriptions of Texas Instruments TLV5638ID provided by its distributors.

Digital to Analog Converter 2 Channel Resistor-String 12-Bit 8-Pin SOIC Tube
12-Bit Dual DAC, 233KS/s, SPI, 1us Settling, 3V, 8-SOIC
12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. ef., Settling Time, Pwr Consumption 8-SOIC -40 to 85
String DAC 2.7V~3.3V, 5V 74dB 12bit 1-Ch SPI SMD SOIC-8 1.75mm H
IC, 12BIT DAC, SMD, 5638, SOIC8; Résolution (Bits): 12bit; Taux d'échantillonnage: 233kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: SOIC; Nombre de broches: 8Broc
Ic, 12Bit Dac, Smd, 5638, Soic8; Resolution (Bits):12Bit; Sampling Rate:233Ksps; Data Interface:Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Soic; No. Of Pins:8Pins; Input Channel Type:Serial; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TLV5638ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5638ID .