Texas Instruments TLV5608IDWR

2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85
$ 8.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5608IDWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages25 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-9.37%

CAD Models

Download Texas Instruments TLV5608IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.516
$ 13.074
Stock
250,429
8,884,928
Authorized Distributors
0
5
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
10
10
Settling Time
1 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
-
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5631IDW
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
Texas InstrumentsTLV5631IDWG4
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
Texas InstrumentsTLV5632IDW
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump, Low Power, PwrDn, Int ef 20-SOIC -40 to 85
Analog DevicesAD7305YRZ
DAC, R-2R, 8-Bit, 1MS/s, Parallel, 2.7V~5.5V, Vref ±5V, SOIC-20, SMD, 2.35mm H
Analog DevicesAD7304BRZ-REEL
+3V/+5V, Rail-to-Rail Quad, 8-Bit DAC Serial-IN
Analog DevicesDAC8800FSZ-REEL
D/A Converter, 8 Func, Serial Input Loading, 0.8us Settling Time, PDSO20

Descriptions

Descriptions of Texas Instruments TLV5608IDWR provided by its distributors.

2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85
DAC 8-CH Resistor-String 10-bit 20-Pin SOIC T/R
2.7V~3.3V,5V 10bit 8 10 SPI 2.7V~3.3V,5V String DAC SOIC-20 SMD mount,glue mount 2.35mm(height)
Converters - Digital to Analog (DAC) 2.7V to 5.5V 10-Bit 8-Ch Ser
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:1µs; Update Rate:0.283MSPS; No. of DACs:8; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.