What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV5608IDWG4

2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5608IDWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages25 years ago

Arrow Electronics

Mouser

iiiC

CAD Models

Download Texas Instruments TLV5608IDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.074
$ 13.074
Stock
25,254
8,847,102
8,847,102
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
10
10
10
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV5631IDW
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
Texas InstrumentsTLV5631IDWG4
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
Texas InstrumentsTLV5632IDW
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump, Low Power, PwrDn, Int ef 20-SOIC -40 to 85
Analog DevicesAD7305YRZ
DAC, R-2R, 8-Bit, 1MS/s, Parallel, 2.7V~5.5V, Vref ±5V, SOIC-20, SMD, 2.35mm H
Analog DevicesAD7304BRZ
+3V/+5V, Rail-to-Rail Quad, 8-Bit DAC Serial-IN
Analog DevicesAD7304YRZ
IC DAC 8BIT V-OUT 16SOIC / 8 Bit Digital to Analog Converter 4 16-SOIC

Descriptions

Descriptions of Texas Instruments TLV5608IDWG4 provided by its distributors.

2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85
DAC 8-CH Resistor-String 10-bit 20-Pin SOIC Tube
Converters - Digital to Analog (DAC) 2.7V to 5.5V 10-Bit 8-Ch Ser
SERIAL INPUT LOADING 3 us SETTLING TIME 8-BIT DAC PDSO20
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:1µs; Update Rate:0.283MSPS; No. of DACs:8; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.