Texas Instruments TLV5630IPWR

2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int Ref 20-TSSOP -40 to 85
$ 19.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5630IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages25 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+444%

CAD Models

Download Texas Instruments TLV5630IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.298
$ 27.973
Stock
365,208
241,739
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
12
12
Settling Time
1 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Polarity
-
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5610IPW
2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Texas InstrumentsTLV5610IPWR
2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Texas InstrumentsTLV5610IPWG4
2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5630IPWR provided by its distributors.

2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int Ref 20-TSSOP -40 to 85
Converters - Digital to Analog (DAC) 2.7V to 5.5V 12-Bit 8-Ch Ser W/Int Ref
DAC 8-CH Resistor-String 12-bit 20-Pin TSSOP T/R
7us SPI 12 Bits TSSOP-20 Digital to Analog Converters (DAC) ROHS
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; Update Rate:0.283MSPS; No. of DACs:8; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.