Texas Instruments TLV5629IPWR

8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-TSSOP -40 to 85
$ 5.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5629IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

HQonline

iiiC

Mouser

Sierra IC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments TLV5629IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.688
$ 9.338
Stock
391,864
398,299
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
8
8
Settling Time
1 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV5608IPW
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Texas InstrumentsTLV5631IPW
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-TSSOP -40 to 85
Texas InstrumentsTLV5608IPWR
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Analog DevicesAD7304BRUZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 16-Pin TSSOP
Analog DevicesAD7304BRUZ-REEL7
IC DAC 8BIT V-OUT 16TSSOP / 8 Bit Digital to Analog Converter 4 16-TSSOP
Analog DevicesAD7304BRU-REEL7
SERIAL INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDSO16

Descriptions

Descriptions of Texas Instruments TLV5629IPWR provided by its distributors.

8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-TSSOP -40 to 85
DAC 8-CH Resistor-String 8-bit 20-Pin TSSOP T/R
2.7V~3.3V,5V 8bit 8 8 SPI 2.7V~3.3V,5V String DAC TSSOP-20 SMD mount,glue mount 1.15mm(height)
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:1µs; Update Rate:0.283MSPS; No. of DACs:8; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.