Texas Instruments TLV5627CDR

8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5627CDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5627CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.42
$ 7.193
$ 7.193
Stock
488,535
164,669
164,669
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
2.5 µs
2.5 µs
2.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTLV5627ID
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC -40 to 85
Texas InstrumentsTLV5621ID
2.7V~5.5V 8Ksps 8bit 1 8 SPI 2.7V~5.5V String DAC SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Texas InstrumentsTLV5621IDR
LOW-POWER QUADRUPLE 8-BIT DIGITAL-TO-ANALOG CONVERTER | IC DAC 8BIT V-OUT 14SOIC

Descriptions

Descriptions of Texas Instruments TLV5627CDR provided by its distributors.

8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70
DAC 4-CH Resistor-String 8-bit 16-Pin SOIC T/R
Converters - Digital to Analog (DAC) 8-Bit, 3us Quad DAC, Serial Input
SERIAL INPUT LOADING 8.5 us SETTLING TIME 8-BIT DAC PDSO16
DIGITAL TO ANALOG CONVERTER DAC, 8 BIT, 107KSPS, SOIC-16, FULL REEL
8-Bit Quad DAC, 107KS/s, SPI, 2.7-5.5V, 16-SOIC
16-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC TLV5627 digital to analog converter 5.1V 18mus 107ksps 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.