Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV5621ID

2.7V~5.5V 8Ksps 8bit 1 8 SPI 2.7V~5.5V String DAC SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
$ 5.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5621ID.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

element14 APAC

Farnell

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5621ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.913
$ 4.17
Stock
5,475,357
284,986
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Bits
8
8
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV5621ED
LOW-POWER QUADRUPLE 8-BIT DIGITAL-TO-ANALOG CONVERTER | IC DAC 8BIT V-OUT 14SOIC
Texas InstrumentsTLV5620ID
2.7V~5.25V 48Ksps 8bit 1 8 SPI 2.7V~5.25V String DAC SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Texas InstrumentsTLV5620CD
Digital to Analog Converter 4 Channel Resistor-String 8-Bit 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV5621ID provided by its distributors.

2.7V~5.5V 8Ksps 8bit 1 8 SPI 2.7V~5.5V String DAC SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
DAC 4-CH Resistor-String 8-bit 14-Pin SOIC Tube
SERIAL INPUT LOADING 75 us SETTLING TIME 8-BIT DAC PDSO14
8-Bit, 10 us Quad DAC, Serial Input, Simple 2 Wire Interface, Prgrmmble 1x or 2x Output, PowerDown 14-SOIC -40 to 85
14-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC TLV5621 digital to analog converter 5.5V 75mus (Typ) 8ksps 0.9LSB
8Bit Dac Quad, Smd, 5621, Soic14; Resolution (Bits):8Bit; Sampling Rate:8Ksps; Data Interface:3 Wire, Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Soic; No. Of Pins:14Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5621ID
8BIT DAC QUAD, SMD, 5621, SOIC14; Résolution (Bits): 8bit; Taux d'échantillonnage: 8kSPS; Interface de données: 3 Fils, Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: SOIC; Nombre de broches: 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5621ID .