Texas Instruments TLV5627CD

8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70
$ 7.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5627CD.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.75%

CAD Models

Download Texas Instruments TLV5627CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.193
$ 4.42
$ 4.42
Stock
166,528
488,096
488,096
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
2.5 µs
2.5 µs
2.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5627ID
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC -40 to 85
Texas InstrumentsTLV5627IDG4
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC -40 to 85
Texas InstrumentsTLV5604CD
Texas Instruments 10-Bit DAC, 4-Ch, SPI/QSPI/Microwire, 16-Pin, Single Output, 102ksps

Descriptions

Descriptions of Texas Instruments TLV5627CD provided by its distributors.

8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70
DAC 4-CH Resistor-String 8-Bit 16-Pin SOIC Tube
2.7V~3.3V,5V 57dB 107kS/s 8bit 1 8 SPI 2.7V~3.3V,5V String DAC SOIC-16 SMD mount 1.75mm(height)
16-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC TLV5627 digital to analog converter 5.5V 18mus 107ksps 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5627CD.