Texas Instruments TLV5627CDG4

8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5627CDG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages17 years ago

Mouser

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLV5627CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.42
$ 4.42
Stock
111,287
514,865
514,865
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
2.5 µs
2.5 µs
2.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5627ID
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC -40 to 85
Texas InstrumentsTLV5627IDG4
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC -40 to 85
Texas InstrumentsTLV5604ID
Texas Instruments 10-Bit DAC, 4-Ch, SPI/QSPI/Microwire, 16-Pin, Single Output, 102ksps

Descriptions

Descriptions of Texas Instruments TLV5627CDG4 provided by its distributors.

8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70
DAC 4-CH Resistor-String 8-bit 16-Pin SOIC Tube
Converters - Digital to Analog (DAC) 8-Bit, 3us Quad DAC, Serial Input
2.7V~3.3V,5V 57dB 107kS/s 8bit 4 8 SPI 2.7V~3.3V,5V String DAC SOIC-16 1.58mm
16-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC TLV5627 digital to analog converter 5.1V 18mus 107ksps 0.5LSB
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:2.5µs; Update Rate:0.107MSPS; No. of DACs:4; Data Interface:Serial, 4-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.