Texas Instruments TLV5604ID

Texas Instruments 10-Bit DAC, 4-Ch, SPI/QSPI/Microwire, 16-Pin, Single Output, 102ksps
$ 13.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5604ID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages18 years ago
Datasheet32 pages25 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Mouser

Inventory History

3 month trend:
-6.95%

CAD Models

Download Texas Instruments TLV5604ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.76
$ 13.839
$ 13.839
Stock
220,964
206,555
206,555
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
10
10
10
Settling Time
3 µs
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5604CD
Texas Instruments 10-Bit DAC, 4-Ch, SPI/QSPI/Microwire, 16-Pin, Single Output, 102ksps
Texas InstrumentsTLV5604CDG4
DAC 4-CH Resistor-String 10-bit 16-Pin SOIC Tube
Texas InstrumentsTLV5627CD
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV5604ID provided by its distributors.

Texas Instruments 10-Bit DAC, 4-Ch, SPI/QSPI/Microwire, 16-Pin, Single Output, 102ksps
DAC 4-CH Resistor-String 10-Bit 16-Pin SOIC Tube
10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown 16-SOIC -40 to 85
10-Bit Quad DAC, 3us Settling, SPI, 102kS/s, 5.5V
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO16
IC,D/A CONV.,TLV5604ID,I-TEMP, 10-BIT,2.7-5.5V,SOIC-16,20MHZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.