Texas Instruments TLV5614IDG4

12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5614IDG4.

Texas Instruments

Datasheet34 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages25 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments TLV5614IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.99
$ 23.99
Stock
50,548
196,529
196,529
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV5614CD
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC 0 to 70
Texas InstrumentsTLV5614CDG4
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC 0 to 70
Texas InstrumentsTLV5604ID
Texas Instruments 10-Bit DAC, 4-Ch, SPI/QSPI/Microwire, 16-Pin, Single Output, 102ksps
Analog DevicesAD558JD
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP16
Analog DevicesAD558KD
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP16
Analog DevicesAD558SD
Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin SBCDIP

Descriptions

Descriptions of Texas Instruments TLV5614IDG4 provided by its distributors.

12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC -40 to 85
DAC 4-CH Resistor-String 12-bit 16-Pin SOIC Tube
SERIAL INPUT LOADING 9 us SETTLING TIME 12-BIT DAC PDSO16
12-BIT, 3 US QUAD DAC, SERIAL INPUT, PGRMABLE SETTLING TI<AZ
Converters - Digital to Analog (DAC) 12-Bit, 3 us Quad DAC, Serial Input
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:3µs; Update Rate:0.102MSPS; No. of DACs:4; Data Interface:Serial, 4-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.